
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 0.07
150
14% = € 0.01
€ 0.06
250
29% = € 0.02
€ 0.05
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 50
Total (€ 0.07 / piece)
€ 0.08
-13 %
€ 3.50
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x H) 6.3 mm x 11 mm
- Capacity (elec.)
100 µF
- Nominal voltage
25 V
- Tolerance ±
10 %
- Height
11 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
KSY107M025S1A5E11K
Documents & Downloads
Datasheet
Datasheet 1301761 Teapo KSY107M025S1A5E11K Electrolytic capacitor Radial lead 2.5 mm 100 µF 25 V 10 % (Ø x H) 6.3 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1301761 Teapo KSY107M025S1A5E11K Electrolytic capacitor Radial lead 2.5 mm 100 µF 25 V 10 % (Ø x H) 6.3 mm x 11 mm 1 pc(s)

