
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.26
45
8% = € 0.02
€ 0.24
75
15% = € 0.04
€ 0.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.26 / piece)
€ 3.90
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 10 mm x 20 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
25 V
- Tolerance ±
10 %
- Height
20 mm
- (Ø)
10 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
KSY108M025S1A5H20K
Documents & Downloads
Datasheet
Datasheet 1301764 Teapo KSY108M025S1A5H20K Electrolytic capacitor Radial lead 5 mm 1000 µF 25 V 10 % (Ø x H) 10 mm x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1301764 Teapo KSY108M025S1A5H20K Electrolytic capacitor Radial lead 5 mm 1000 µF 25 V 10 % (Ø x H) 10 mm x 20 mm 1 pc(s)

