
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.53
21
8% = € 0.04
€ 0.49
35
11% = € 0.06
€ 0.47
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€ 3.71
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 13 mm x 25 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
25 V
- Tolerance ±
10 %
- Height
25 mm
- (Ø)
13 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
KSY228M025S1K5L35K
Documents & Downloads
Datasheet
Datasheet 1301765 Teapo KSY228M025S1K5L35K Electrolytic capacitor Radial lead 5 mm 2200 µF 25 V 10 % (Ø x H) 13 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1301765 Teapo KSY228M025S1K5L35K Electrolytic capacitor Radial lead 5 mm 2200 µF 25 V 10 % (Ø x H) 13 mm x 25 mm 1 pc(s)

