
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.77
15
8% = € 0.06
€ 0.71
25
10% = € 0.08
€ 0.69
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 3.85
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 32 mm
- Capacity (elec.)
3300 µF
- Nominal voltage
25 V
- Tolerance ±
10 %
- Height
32 mm
- (Ø)
16 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
KSY338M025S1A5M32K
Documents & Downloads
Datasheet
Datasheet 1301766 Teapo KSY338M025S1A5M32K Electrolytic capacitor Radial lead 7.5 mm 3300 µF 25 V 10 % (Ø x H) 16 mm x 32 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1301766 Teapo KSY338M025S1A5M32K Electrolytic capacitor Radial lead 7.5 mm 3300 µF 25 V 10 % (Ø x H) 16 mm x 32 mm 1 pc(s)

