
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.38
21
11% = € 0.04
€ 0.34
35
13% = € 0.05
€ 0.33
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.38 / piece)
€ 2.66
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 13 mm x 25 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
13 mm
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
KTA228M016S1A5L25K
Documents & Downloads
Datasheet
Datasheet 457623 Teapo KTA228M016S1A5L25K Electrolytic capacitor Radial lead 5 mm 2200 µF 16 V 20 % (Ø x H) 13 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 457623 Teapo KTA228M016S1A5L25K Electrolytic capacitor Radial lead 5 mm 2200 µF 16 V 20 % (Ø x H) 13 mm x 25 mm 1 pc(s)

