
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.50
9
7% = € 0.11
€ 1.39
15
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.50 / piece)
€ 4.50
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 32 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
32 mm
- (Ø)
16 mm
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
KTA228M035S1A5M32K
Documents & Downloads
Datasheet
Datasheet 458007 Teapo KTA228M035S1A5M32K Electrolytic capacitor Radial lead 7.5 mm 2200 µF 35 V 20 % (Ø x H) 16 mm x 32 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 458007 Teapo KTA228M035S1A5M32K Electrolytic capacitor Radial lead 7.5 mm 2200 µF 35 V 20 % (Ø x H) 16 mm x 32 mm 1 pc(s)

