
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 40 mm
- Capacity (elec.)
4700 µF
- Nominal voltage
25 V
- Tolerance ±
20 %
- Height
40 mm
- (Ø)
16 mm
- Content
1 pc(s)
- RoHS-compliant
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
KTA478M025S1A5M40K
Documents & Downloads
Datasheet
Datasheet 457804 Teapo KTA478M025S1A5M40K Electrolytic capacitor Radial lead 7.5 mm 4700 µF 25 V 20 % (Ø x H) 16 mm x 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 457804 Teapo KTA478M025S1A5M40K Electrolytic capacitor Radial lead 7.5 mm 4700 µF 25 V 20 % (Ø x H) 16 mm x 40 mm 1 pc(s)

