
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.32
30
9% = € 0.03
€ 0.29
50
12% = € 0.04
€ 0.28
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 3.20
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 13 mm x 20 mm
- Capacity (elec.)
680 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
20 mm
- (Ø)
13 mm
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
KTA687M035S1A5L20K
Documents & Downloads
Datasheet
Datasheet 457915 Teapo KTA687M035S1A5L20K Electrolytic capacitor Radial lead 5 mm 680 µF 35 V 20 % (Ø x H) 13 mm x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 457915 Teapo KTA687M035S1A5L20K Electrolytic capacitor Radial lead 5 mm 680 µF 35 V 20 % (Ø x H) 13 mm x 20 mm 1 pc(s)

