
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.69
-14 %
€ 3.18
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 25 mm x 30 mm
- Capacity (elec.)
100 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
25 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG107M450S1A5R30K
Documents & Downloads
Datasheet
Datasheet 1325859 Teapo SLG107M450S1A5R30K Electrolytic capacitor Snap-in 10 mm 100 µF 450 V 20 % (Ø x H) 25 mm x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325859 Teapo SLG107M450S1A5R30K Electrolytic capacitor Snap-in 10 mm 100 µF 450 V 20 % (Ø x H) 25 mm x 30 mm 1 pc(s)

