
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 22 mm x 35 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
100 V
- Tolerance ±
20 %
- Height
35 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG108M100S1A5Q35K
Documents & Downloads
Datasheet
Datasheet 1325831 Teapo SLG108M100S1A5Q35K Electrolytic capacitor Snap-in 10 mm 1000 µF 100 V 20 % (Ø x H) 22 mm x 35 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325831 Teapo SLG108M100S1A5Q35K Electrolytic capacitor Snap-in 10 mm 1000 µF 100 V 20 % (Ø x H) 22 mm x 35 mm 1 pc(s)

