
Number
Total (€ 1.08 / piece)
€ 2.68
-60 %
€ 1.08
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 22 mm x 30 mm
- Capacity (elec.)
220 µF
- Nominal voltage
250 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG227M250S1A5Q30K
Documents & Downloads
Datasheet
Datasheet 1325844 Teapo SLG227M250S1A5Q30K Electrolytic capacitor Snap-in 10 mm 220 µF 250 V 20 % (Ø x H) 22 mm x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325844 Teapo SLG227M250S1A5Q30K Electrolytic capacitor Snap-in 10 mm 220 µF 250 V 20 % (Ø x H) 22 mm x 30 mm 1 pc(s)

