
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 5.03
-20 %
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 25 mm x 45 mm
- Capacity (elec.)
220 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- Height
45 mm
- (Ø)
25 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG227M400S1A5R45K
Documents & Downloads
Datasheet
Datasheet 1325852 Teapo SLG227M400S1A5R45K Electrolytic capacitor Snap-in 10 mm 220 µF 400 V 20 % (Ø x H) 25 mm x 45 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325852 Teapo SLG227M400S1A5R45K Electrolytic capacitor Snap-in 10 mm 220 µF 400 V 20 % (Ø x H) 25 mm x 45 mm 1 pc(s)

