
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 6.71
-25 %
€ 5.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 30 mm x 40 mm
- Capacity (elec.)
220 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
40 mm
- (Ø)
30 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG227M450S1A5S40K
Documents & Downloads
Datasheet
Datasheet 1325862 Teapo SLG227M450S1A5S40K Electrolytic capacitor Snap-in 10 mm 220 µF 450 V 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325862 Teapo SLG227M450S1A5S40K Electrolytic capacitor Snap-in 10 mm 220 µF 450 V 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)

