
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 25 mm x 25 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
25 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG228M050S1A5R25K
Documents & Downloads
Datasheet
Datasheet 1325818 Teapo SLG228M050S1A5R25K Electrolytic capacitor Snap-in 10 mm 2200 µF 50 V 20 % (Ø x H) 25 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325818 Teapo SLG228M050S1A5R25K Electrolytic capacitor Snap-in 10 mm 2200 µF 50 V 20 % (Ø x H) 25 mm x 25 mm 1 pc(s)

