
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.67
6
8% = € 0.13
€ 1.54
10
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.67 / piece)
€ 3.34
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 22 mm x 25 mm
- Capacity (elec.)
3300 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG338M035S1A5Q25K
Documents & Downloads
Datasheet
Datasheet 1325813 Teapo SLG338M035S1A5Q25K Electrolytic capacitor Snap-in 10 mm 3300 µF 35 V 20 % (Ø x H) 22 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325813 Teapo SLG338M035S1A5Q25K Electrolytic capacitor Snap-in 10 mm 3300 µF 35 V 20 % (Ø x H) 22 mm x 25 mm 1 pc(s)

