
Number
Total (€ 1.50 / piece)
€ 3.77
-60 %
€ 1.50
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 30 mm x 30 mm
- Capacity (elec.)
3300 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
30 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG338M063S1A5S30K
Documents & Downloads
Datasheet
Datasheet 1325825 Teapo SLG338M063S1A5S30K Electrolytic capacitor Snap-in 10 mm 3300 µF 63 V 20 % (Ø x H) 30 mm x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325825 Teapo SLG338M063S1A5S30K Electrolytic capacitor Snap-in 10 mm 3300 µF 63 V 20 % (Ø x H) 30 mm x 30 mm 1 pc(s)

