
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.93 / piece)
€ 3.35
-13 %
€ 2.93
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 22 mm x 30 mm
- Capacity (elec.)
470 µF
- Nominal voltage
160 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG477M160S1A5Q30K
Documents & Downloads
Datasheet
Datasheet 1325832 Teapo SLG477M160S1A5Q30K Electrolytic capacitor Snap-in 10 mm 470 µF 160 V 20 % (Ø x H) 22 mm x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325832 Teapo SLG477M160S1A5Q30K Electrolytic capacitor Snap-in 10 mm 470 µF 160 V 20 % (Ø x H) 22 mm x 30 mm 1 pc(s)

