
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 25 mm x 25 mm
- Capacity (elec.)
4700 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
25 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG478M035S1A5R25K
Documents & Downloads
Datasheet
Datasheet 1325814 Teapo SLG478M035S1A5R25K Electrolytic capacitor Snap-in 10 mm 4700 µF 35 V 20 % (Ø x H) 25 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325814 Teapo SLG478M035S1A5R25K Electrolytic capacitor Snap-in 10 mm 4700 µF 35 V 20 % (Ø x H) 25 mm x 25 mm 1 pc(s)

