
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 3.61
-19 %
€ 2.93
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 25 mm x 40 mm
- Capacity (elec.)
4700 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
40 mm
- (Ø)
25 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG478M050S1A5R40K
Documents & Downloads
Datasheet
Datasheet 1325820 Teapo SLG478M050S1A5R40K Electrolytic capacitor Snap-in 10 mm 4700 µF 50 V 20 % (Ø x H) 25 mm x 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325820 Teapo SLG478M050S1A5R40K Electrolytic capacitor Snap-in 10 mm 4700 µF 50 V 20 % (Ø x H) 25 mm x 40 mm 1 pc(s)

