
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 5.03
-20 %
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 35 mm x 30 mm
- Capacity (elec.)
4700 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG478M063S1A5T30K
Documents & Downloads
Datasheet
Datasheet 1325827 Teapo SLG478M063S1A5T30K Electrolytic capacitor Snap-in 10 mm 4700 µF 63 V 20 % (Ø x H) 35 mm x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325827 Teapo SLG478M063S1A5T30K Electrolytic capacitor Snap-in 10 mm 4700 µF 63 V 20 % (Ø x H) 35 mm x 30 mm 1 pc(s)

