
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 7.55
-28 %
€ 5.45
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 35 mm x 40 mm
- Capacity (elec.)
6800 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- Height
40 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG688M063S1A5T40K
Documents & Downloads
Datasheet
Datasheet 1325829 Teapo SLG688M063S1A5T40K Electrolytic capacitor Snap-in 10 mm 6800 µF 63 V 20 % (Ø x H) 35 mm x 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325829 Teapo SLG688M063S1A5T40K Electrolytic capacitor Snap-in 10 mm 6800 µF 63 V 20 % (Ø x H) 35 mm x 40 mm 1 pc(s)

