
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 0.08
150
12% = € 0.01
€ 0.07
250
25% = € 0.02
€ 0.06
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 50
Total (€ 0.08 / piece)
€ 4.00
plus VAT.
Highlights & Details
Alu-Elko Low ESR
- Low ESR
- This text is machine translated.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x L) 6.3 mm x 11 mm
- Capacity (elec.)
100 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- (Ø)
6.3 mm
- Content
1 pc(s)
- Length
11 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SY 100 µF/16V 6,3 x11mm
Documents & Downloads
Datasheet
Datasheet 443906 Teapo SY 100 µF/16V 6,3 x11mm Electrolytic capacitor Radial lead 2.5 mm 100 µF 16 V 20 % (Ø x L) 6.3 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443906 Teapo SY 100 µF/16V 6,3 x11mm Electrolytic capacitor Radial lead 2.5 mm 100 µF 16 V 20 % (Ø x L) 6.3 mm x 11 mm 1 pc(s)

