
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.42
30
10% = € 0.04
€ 0.38
50
12% = € 0.05
€ 0.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.42 / piece)
€ 4.20
plus VAT.
14-day return policy included
Highlights & Details
Alu-Elko Low ESR
- Low ESR
- This text is machine translated.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x L) 13 mm x 25 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- (Ø)
13 mm
- Content
1 pc(s)
- Length
25 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SY 1000uF/35V 13x25mm
Documents & Downloads
Datasheet
Datasheet 444034 Teapo SY 1000uF/35V 13x25mm Electrolytic capacitor Radial lead 5 mm 1000 µF 35 V 20 % (Ø x L) 13 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 444034 Teapo SY 1000uF/35V 13x25mm Electrolytic capacitor Radial lead 5 mm 1000 µF 35 V 20 % (Ø x L) 13 mm x 25 mm 1 pc(s)

