
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.13
90
8% = € 0.01
€ 0.12
150
15% = € 0.02
€ 0.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 3.90
plus VAT.
Highlights & Details
Alu-Elko Low ESR
- Low ESR
- This text is machine translated.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
3.5 mm
- Dim
(Ø x L) 8 mm x 15 mm
- Capacity (elec.)
470 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- (Ø)
8 mm
- Content
1 pc(s)
- Length
15 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SY 470 µF/16V 8x15mm
Documents & Downloads
Datasheet
Datasheet 443919 Teapo SY 470 µF/16V 8x15mm Electrolytic capacitor Radial lead 3.5 mm 470 µF 16 V 20 % (Ø x L) 8 mm x 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443919 Teapo SY 470 µF/16V 8x15mm Electrolytic capacitor Radial lead 3.5 mm 470 µF 16 V 20 % (Ø x L) 8 mm x 15 mm 1 pc(s)

