
Highlights & Details
Teasi Tahuna ONE⁴ Outdoor GPS
- 8.8 cm (3.5") transflective touch-screen display
- Special outdoor navigation software (OSM maps onboard)
- Completely Europe pre-installed
Technical specifications
- Use
Cycling
Geocaching
Skiing
Hiking
Sailing
- Product type
Cycling
- Features
sprayproof
GPS
Bluetooth
- Maps
Western Europe
Eastern Europe
Europa (OpenStreetMaps)
- Screen size diagonal (inches)
3.5 inch
- Display (cm)
8.9 cm
- Max. battery life
12
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 2144062 Teasi Tahuna ONE⁴ Outdoor GPS Cycling, Geocaching, Skiing, Hiking, Sailing Western Europe, Eastern Europe, Europa (OpenS
User & Safety Instructions
User & Safety Instructions 2144062 Teasi Tahuna ONE⁴ Outdoor GPS Cycling, Geocaching, Skiing, Hiking, Sailing Western Europe, Eastern Europe, Europa (OpenS
Description
Outdoor enthusiasts can comfortably reach their destination with the TEASI ONE4, both on land, on the water and in the snow. TEASI ONE4 combines the profiles cycling, hiking, skiing and boat. It navigates including 3D compass easily and reliably in all European countries.
This text is machine translated.
Features
- 8.8 cm (3.5-inch) transflective touchscreen display
- Faster 800 mHz Processor
- 256 MB DDR2-RAM / 8 GB flash memory (expandable to 64 GB)
- Bluetooth 4.0 BLE for coupling sensors
- Special outdoor navigation software (OSM maps onboard)
- Completely Europe pre-installed
- Turn-by-turn navigation with map and arrow also on field, forest and hiking trails
- Draw&Plan function for flexible route planning
- Instructions for turning with switchover from trip computer to map display
- Route recalculation when a wrong turn is taken
- Integrated trip computer including GPS compass (all important data incl. graphic route, height and speed profile)
- Detailed tour recording
- Export/import of GPX routes.
- TEASI TOUR: Tours as in the travel guide with pictures, texts and POIs can be displayed directly in the device
- 2 user modes: Full mode (full menu access) and Easy mode (reduced menus)
- Several profiles to choose from: Bicycle (touring bike, mountain bike, racing bike); Hiking/Pedestrian; Ski (alpine, cross-country, ski tour); Boat (kayak/Canadian, rowing boat, sailing boat, motor boat)
- Profile-dependant routing (e.g. stairs for pedestrians or no unpaved paths for racing bikes)
- Fitness function: Time, distance and calorie-dependant route planning
- Community upload (e.g. bikemap.net/wandermap.net, GPSies, RouteYou) - memory share as a prompt (if there is too little remaining memory)
- Storage of the last five routes
Scope of delivery
- TEASI ONE4
- Handlebar mount
- USB data and charging cable
- Short operating instructions

