
Highlights & Details
TECHly ICOC-DSP-A14-030NT Audio-/Video-cable DisplayPort, 8K, M/M, 3 m, black
- Display port cable 20-pin Plug on DisplayPort 20-pin
- Connector: 2 DisplayPort 20-pin plug
- Conforms to DisplayPort 1.4 standards
- Transmission of audio and video signals
- With locking latches and gold-plated plugs
- Supports 8K / 60 Hz and 4K / 120 Hz
- Bandwidth: Up to 32.4 Gbps
Technical specifications
- Product type
USB cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable use
TV/monitor
- Cable design
Round
- Shielding
none
- Type A
DisplayPort plug
- Type B
DisplayPort plug
- No. of A connectors
1 x
- No. of B connections
1 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309208 TECHly DisplayPort Cable DisplayPort plug 3.00 m Black ICOC-DSP-A14-030NT USB cable
Description
Experience audio and video in ultra HD quality and best sound transmission. Connect a DisplayPort to another DisplayPort to the DisplayPort cable. Used to connect external screens or projectors to a suitable computer or notebook.
This text is machine translated.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















