
Highlights & Details
Techly 5.00m DisplayPort 1.3 connection cable plug to - cable - audio/multimedia
- • supports HDMI and DVI
- • Fully shielded for better EMC properties
- • Plug & Play for device-to-device applications
- • PVC housing
- • Color: Black
- • UL 20276
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Video resolution
4096 x 2160 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Cable features
Shielded
- Cable use
TV/monitor
- Cable design
Round
Copper
- Shielding
Braid shielding/shielding film
- Type A
DisplayPort plug
- Type B
DisplayPort plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Signal flow direction
Bidirectional (bi)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783813 TECHly DisplayPort Cable DisplayPort plug 5.00 m Black ICOC-DSP-A-050 Shielded DisplayPort cable
Description
• offers high bandwidth, audio/visual signals between PCs and digital monitors and other devices that support the standardized DisplayPort - up to 4K resolution and HDCP/DPCP
This text is machine translated.
Scope of delivery
- • 1x DisplayPort 1.2 connection cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












