
Highlights & Details
TECHly ICOC-HDMI-4-EXT018 HDMI-high speed with Ethernet extension cable, 4K/30Hz, 1.8m
- HDMI 19-pin male to HDMI 19-pin female
- Ensures signal integrity between HDMI devices
- Supports HDMI Ethernet, Audio Return, 3D video, 4K @ 30Hz video resolution and Deep Color
- Complies with high-speed HDMI Ethernet specifications
- Up to 10.2 Gbps at 340 MHz bandwidth
- Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
- Connector cover made of PVC die-cast
- This text is machine translated.
Technical specifications
- Bandwidth 10.2 Gbps
- Gold contacts
- PVC die-cast connector covers
- Shielded, braid and aluminum foil
- 0.5 A DC
- Stationary voltage 300 V DC
- Insulation resistance 10 MOhm
- Conductive resistance: 2 ohms
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Max. frequency
340 MHz
- Cable length
1.80 m
- Factory colour
Black
- Cable features
4K UHD
- Cable use
TV/monitor
- Cable design
Round
28
- Shielding
Full shielding
- Type A
HDMI plug
- Type B
HDMI socket
- No. of A connectors
1 x
- No. of B connections
1 x
- Weight
0.091
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309117 TECHly HDMI Cable HDMI-A plug 1.80 m Black ICOC-HDMI-4-EXT018 4K UHD HDMI cable
Conformity certificate
Conformity certificate 2309117 TECHly HDMI Cable HDMI-A plug 1.80 m Black ICOC-HDMI-4-EXT018 4K UHD HDMI cable
Description
Scope of delivery
- High-speed HDMI extension cable with Ethernet M / F 1.8 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable












