
Highlights & Details
TECHly IADAP-USBC-HDMI2TY adapter cable, USB-C™ plug on HDMI 2.0 4K plug, 2m, black
- Connection cable for HDMI monitor to computer with USB-C™ interface and support for alternative DisplayPort mode
- Connector: USB-C™ to HDMI A.
- ABS housing and outer PVC coating
- Supports resolutions up to 3840 x 2160 at 60 Hz with RGB and YCbCr4: 4: 4
- Supports PC with Thunderbolt 3
- This text is machine translated.
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
USB-C®
- Version
Cable
- Connections
USB-C® plug
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
3840 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable use
TV/monitor
- Cable design
Round
32
- Shielding
none
- Type A
USB-C® plug
- Type B
HDMI plug
- No. of A connectors
1 x
- No. of B connections
1 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309149 TECHly HDMI / USB-C® Cable USB-C® plug 2.00 m Black IADAP-USBC-HDMI2TY HDMI cable
Information
Information 2309149 TECHly HDMI / USB-C® Cable USB-C® plug 2.00 m Black IADAP-USBC-HDMI2TY HDMI cable
Conformity certificate
Conformity certificate 2309149 TECHly HDMI / USB-C® Cable USB-C® plug 2.00 m Black IADAP-USBC-HDMI2TY HDMI cable
Description
Features
- Compatible with USB 3.1, VESA DisplayPort 1.2
- Transmission of video and audio signals
- supports 3D
- HDCP 2.2 and HDCP 1.4 compatible
- USB power supply, no power supply is required
System requirements
- Windows 7/8/10, Mac OS 10.9 and later
- PC with USB-C™ connection and DisplayPort Alternate Mode or PC with Free Thunderbolt 3 port
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable












