
TECHly ICA-LCD-110BK bracket for mast mounting TV LED/LCD, 17-32", black
Highlights & Details
- Holder type: Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Extension up to 27 cm
- Cable management to keep everything organized and in order
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
30°
- Tilt range (top)
30°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (max.)
270 mm
- Factory colour
Black
- Weight
1.211
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309066 TECHly ICA-LCD-110BK Monitor mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Swivelling, Tiltable, Swivelling
Description
It improves the display of the monitor thanks to the adjustment of the vertical and horizontal inclination, the rotation and the extension up to 270 mm.
This text is machine translated.
Scope of delivery
- LED/LCD TV ARM
- Fitting Material
- User manual



