
TECHly ICA-LCD-900 TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 76,2 cm (30")
- Load capacity (max.) 15 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33 cm (13")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
Show more
- Suitable for
33,0 cm (13") - 76,2 cm (30")
- Holder type
Tiltable
- Max. load capacity
15 kg
No
100 x 100 mm
- Tilt range (bottom)
-12°
- Tilt range (top)
0°
- Distance to wall (min.)
30 mm
- Width
55 mm
- Height
59 mm
- Depth
40 mm
- Factory colour
Black
- Weight
0.35 kg
- Dim
(W x H x D) 55 x 59 x 40 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309309 TECHly ICA-LCD-900 TV wall mount 33,0 cm (13") - 76,2 cm (30") Tiltable
Information
Information 2309309 TECHly ICA-LCD-900 TV wall mount 33,0 cm (13") - 76,2 cm (30") Tiltable
Description
This text is machine translated.
Scope of delivery
- Mounting accessories (screws, dowels, etc.) and installation instructions
















