
TECHly ICA-LCD-923B TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 76,2 cm (30")
- Load capacity (max.) 15 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Suitable for
33,0 cm (13") - 76,2 cm (30")
- Holder type
Tiltable
Swivelling
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
54 mm
- Distance to wall (max.)
382 mm
- Width
45 mm
- Height
151 mm
- Depth
382 mm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
1.22 kg
- Dim
(W x H x D) 45 x 151 x 382 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783783 TECHly ICA-LCD-923B TV wall mount 33,0 cm (13") - 76,2 cm (30") Tiltable, Swivelling
Description
This text is machine translated.
Scope of delivery
- Wall bracket for LCD LED mounting accessories (screws, bolts, etc.) and installation instructions












