
Highlights & Details
TECHly ICA-PLB-114L TV wall mount
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 165,1 cm (65")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
101,6 cm (40") - 165,1 cm (65")
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Distance to wall (max.)
22 mm
- Factory colour
Black
- Weight
1.13 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309204 TECHly ICA-PLB-114L TV wall mount 101,6 cm (40") - 165,1 cm (65")
Information
Information 2309204 TECHly ICA-PLB-114L TV wall mount 101,6 cm (40") - 165,1 cm (65")
Description
This text is machine translated.
Scope of delivery
- Fixings
- User manual













