
TECHly ICA-PLW-01 Monitor wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling, Keyboard tray
- Supports VESA standards up to
- Suitable for displays sized (range): 38,1 cm (15") - 68,6 cm (27")
- Load capacity (max.) 8 kg
Technical specifications
- Keyboard/mouse tray: 600 x 178 mm
- Maximum extension of the mouse keyboard tray: 302 mm
- Vertical fixed height 730 mm
- Product type
Monitor wall mount
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Holder type
Tiltable
Swivelling
Swivelling
Keyboard tray
- Features
Keyboard support tray
- Max. load capacity
8 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
85°
- Tilt range (top)
-90°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Height
73 cm
- Factory colour
Silver
- Material (details)
Aluminum, steel
- Weight
4.16 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309312 TECHly ICA-PLW-01 Monitor wall mount 38,1 cm (15") - 68,6 cm (27") Tiltable, Swivelling, Swivelling, Keyboard tray Keybo
Information
Information 2309312 TECHly ICA-PLW-01 Monitor wall mount 38,1 cm (15") - 68,6 cm (27") Tiltable, Swivelling, Swivelling, Keyboard tray Keybo
Description
Allows you to place monitor, keyboard / mouse on a fixed wall bracket.
This text is machine translated.
Scope of delivery
- Fixings
- User manual
