
TECHly ICA-TB-TPM-1BK Mobile Workstation, Black
Highlights & Details
- Holder type: Height-adjustable, Laptop tray, TiltableSupports VESA standards up to
Technical specifications
- Main galum size 600 x 400 mm
- Secondary shelf size 400 x 213 mm
- Adjustable height: 1030 to 1250 mm
- Equipped with 4 wheels with brake
- Base area 620 x 392 mm
- Product type
TV trolley
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Laptop tray
Tiltable
No
No
- Tilt range (bottom)
0°
- Tilt range (top)
40°
- Width
620 mm
- Height
1250 mm
- Depth
392 mm
- Factory colour
Black
- Weight
20.000
- Dim
(W x H x D) 620 x 1250 x 392 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309307 TECHly ICA-TB-TPM-1BK TV trolley 1 Display(s) Black Height-adjustable, Laptop tray, Tiltable
User & Safety Instructions
User & Safety Instructions 2309307 TECHly ICA-TB-TPM-1BK TV trolley 1 Display(s) Black Height-adjustable, Laptop tray, Tiltable
Information
Information 2309307 TECHly ICA-TB-TPM-1BK TV trolley 1 Display(s) Black Height-adjustable, Laptop tray, Tiltable
Description
Scope of delivery
- Adjustable workstation with wheels, black
- User manual





