
Highlights & Details
TECHly ICA-TBL-2801 extendable table and wall holder for tablet and iPad 4.7"-12.9", black
- ideal for tables, desks, kitchen tables, airplane seat trays and any other flat surface.
- Adjustable mounting plate, compatible with tablets from 4.7" to 12.9 "
- The device can be set at different angles in horizontal and vertical Direction
- The adjustable arm enables an optimal movement of the tablet
- Stable steel base 160 x 160 mm.
- Incl. A small plate for cabinet or wall mounting
- This text is machine translated.
Technical specifications
- Inclination: 0-170°
- Rotation: 360°
- Dimensions (WxHxD) 160 x 290 x 110 mm
- Adjustable height for tablet panel: 128-224 mm
- Panel width for tablet: 44 mm
- Material: Steel, aluminum, plastic
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
11,9 cm (4,7")
12,2 cm (4,8")
12,7 cm (5")
13 cm (5,1")
13,5 cm (5,3")
14 cm (5,5")
15,2 cm (6")
17,8 cm (7")
20,1 cm (7,9")
20,3 cm (8")
Show more
- Suitable for
11,9 cm (4,7") - 32 cm (12,6")
- Features
height-adjustable
pivoted
- Factory colour
Black
- Depth
75 mm
- Height
163 mm
- Width
288 mm
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- Weight
1.608
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309234 TECHly ICA-TBL-2801 Tablet PC stand Universal 11,9 cm (4,7") - 32 cm (12,6")




