
Highlights & Details
TECHly ICA-TR17T2 TV base
- Holder type: Height-adjustable, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 8,9 cm (3,5") - 152,4 cm (60")
- Load capacity (max.) 35 kg
Technical specifications
- Height 1200mm-1900mm
- Product type
TV base
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
8,9 cm (3,5") - 152,4 cm (60")
- Holder type
Height-adjustable
Tiltable
Swivelling
- Max. load capacity
35 kg
No
100 x 100 mm
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
-10°
- Tilt range (top)
10°
- Width
438 mm
- Height
190 cm
- Depth
438 mm
- Factory colour
Black
- Material (details)
Steel || Plastic
- Weight
7.02 kg
- Dim
(W x H x D) 438 x 190 x 438 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309110 TECHly ICA-TR17T2 TV base 8,9 cm (3,5") - 152,4 cm (60") Height-adjustable, Tiltable, Swivelling
Description
This text is machine translated.
Scope of delivery
- Fixings
- User manual







