
Highlights & Details
TECHly ICA-TR33 TV trolley
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
- Load capacity (max.) 60 kg
Technical specifications
- Height 1470mm-1730mm
- TV adjustable in 2 positions; total height of the car 1730 mm
- Product type
TV trolley
- Suitable for
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
Show more
- Suitable for
81,3 cm (32") - 177,8 cm (70")
- Holder type
Rigid
- Max. load capacity
60 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 200 mm
Show more
- Width
700 mm
- Height
1730 mm
- Depth
430 mm
- Factory colour
Black
- Weight
21.60 kg
- Dim
(W x H x D) 700 x 1730 x 430 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309045 TECHly ICA-TR33 TV trolley 81,3 cm (32") - 177,8 cm (70") Rigid
Description
Fixed 32-70" Plasma-/LCD-/LED-monitors.
This text is machine translated.
Scope of delivery
- Fixings
- User manual







