
TECHly ICA-TR39 TV base
Highlights & Details
- Holder type: Floor stand, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Column with a total height of 1800 mm (height adjustable 0-50 cm)
- Socket 520x900 mm
- Product type
TV base
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
Show more
- Suitable for
81,3 cm (32") - 177,8 cm (70")
- Holder type
Floor stand
Swivelling
- Max. load capacity
40 kg
No
800 x 400 mm
- Rotation
180°
- Width
900 mm
- Height
1800 mm
- Depth
520 mm
- Factory colour
Black/silver
- Weight
35.47 kg
- Dim
(W x H x D) 900 x 1800 x 520 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309144 TECHly ICA-TR39 TV base 81,3 cm (32") - 177,8 cm (70") Floor stand, Swivelling
User & Safety Instructions
User & Safety Instructions 2309144 TECHly ICA-TR39 TV base 81,3 cm (32") - 177,8 cm (70") Floor stand, Swivelling
Description
Scope of delivery
- Fixings
- User manual








