
Highlights & Details
TECHly ICA-TR6 TV trolley
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 76,2 cm (30") - 165,1 cm (65")
- Load capacity (max.) 60 kg
Technical specifications
- Factory colour
Black
- Depth
1500 mm
- Height
665 mm
- Width
880 mm
- Suitable for
76,2 cm (30")
78,7 cm (31")
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
Show more
No
- Holder type
Tiltable
- Material (details)
Metal
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Max. load capacity
60 kg
- Product type description
Zubehör TFT/LCD-TV
600 x 400 mm
- Weight
17.26 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783811 TECHly ICA-TR6 TV trolley 76,2 cm (30") - 165,1 cm (65") Tiltable
Description
Wagon for LED TV / LCD 30"-65” for VESA max. 600x400 mm maximum portable weight: 60 kg height-adjustable glass shelf for AV-accessories Entire trolley height-adjustable and can be tilted by +/- 15°Telescopic column: 1000-1500 mm pedestal with lockable wheels for maximum stability
This text is machine translated.
This text is machine translated.
Scope of delivery
- TV trolley Glass shelf for AV accessories Installation accessories Installation instructions


