
Highlights & Details
Techly USB3.0 extension cable plug type A - socket type A, blue 1 m.
- Connections 1x Type A plug 1x Type A socket molded PVC sleeve 28 AWG
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Blue
- Cable length
1.00 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Connection type
USB
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783635 TECHly USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 1.00 m Blue gold plated connectors ICOC U3-AA-10-EX
Description
This text is machine translated.
Scope of delivery
- SuperSpeed USB extension cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)