
Techly USB3.0 connection cable connector type A - connector micro B, blue 2 m.
Highlights & Details
- Connections 1x Type A plug 1x Micro B plug molded PVC sleeve 28 AWG
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-A to USB Micro-B 3.0
- Connections
USB-A plug
USB Micro-B 3.0 plug
- Factory colour
Blue
- Cable length
2.00 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Connection type
USB
- Cable type
USB cable
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen connector Micro B (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Weight
0.10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783709 TECHly USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 2.00 m Blue gold plated connectors ICOC-MUSB3-A-020
Description
This text is machine translated.
Scope of delivery
- SuperSpeed USB cable type A plug / micro B plug





