
Cigarette lighter distributor Family Car Charger TE14
Highlights & Details
- 1.8 m cable
- Clip holder for charging on the rear bench
- Overload protection.
Technical specifications
- Product type
In-car 12V splitter
- Output
Connector
- Operating voltage
12/24 V to 5V
- Input
USB port
- Cable length
1.8 m
- No. of USB ports
4 x
- Features
Mount
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2391137 Technaxx 4708 TE14 In-car 12V splitter Interfaces: USB 4 x
Information
Information 2391137 Technaxx 4708 TE14 In-car 12V splitter Interfaces: USB 4 x
Information 2391137 Technaxx 4708 TE14 In-car 12V splitter Interfaces: USB 4 x
Information 2391137 Technaxx 4708 TE14 In-car 12V splitter Interfaces: USB 4 x
Information 2391137 Technaxx 4708 TE14 In-car 12V splitter Interfaces: USB 4 x
Information 2391137 Technaxx 4708 TE14 In-car 12V splitter Interfaces: USB 4 x
Information 2391137 Technaxx 4708 TE14 In-car 12V splitter Interfaces: USB 4 x
Description
This text is machine translated.
Features
- Output power of front charger: 2 USB-connections each with DC 5V/2.4A
- Output power of rear charger: 2 USB-connections each with DC 5V/2.4A
- 1.8m cable connects the two charging stations together
- Front charger dimensions 6.5 x 2.5 x 3.5 cm
- Rear charger dimensions 5.4 x 2.5 with clip








