
Number
Digital microscope Pro TX-277
Highlights & Details
- 50-fold magnification
- 4.3-inch IPS display
- 8 Lighting LED
- Photo and video function
Technical specifications
- Product type
Digital microscope
- Type
Monocular
- Type
Upright
- Optical magnification (min.)
0 x
- Optical magnification (max.)
50 x
- Digital zoom (min.)
0 x
- Digital zoom (max.)
0 x
- Clearance (min.)
10 mm
- Clearance (max.)
40 mm
- Lighting type
Reflected light
- Bulb type
Battery-operated LED light
LED (monochrome)
- Bulb rating
1.9 W
- Operating voltage
Li-ion rechargeable battery
- Factory colour
Black
- Dim
(L x W x H) 18 x 16 x 12 cm
- Length
18 cm
- Width
16 cm
- Height
12 cm
- Weight
405 g
- Features
USB cable
Video recording
Zoom
dimmable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
User & Safety Instructions 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
User & Safety Instructions 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
User & Safety Instructions 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
User & Safety Instructions 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
User & Safety Instructions 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
User & Safety Instructions 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
User & Safety Instructions 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Information
Information 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Information 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Information 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Information 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Information 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Information 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Information 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Information 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Test Summary Report 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Conformity certificate
Conformity certificate 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Warranty Terms
Warranty Terms 3356600 Technaxx 5140 TX-277 Digital microscope Monocular 50 x Reflected light
Description
With 50-fold magnification and a 4.3-inch IPS display you can experience pin-sharp images from every angle - thanks to the adjustable display angle and adjustable bracket. The 8 built-in LED lights provide perfect lighting. Record special moments with the photo and video function and store them comfortably on a MicroSD-card or transfer them via the PC-connection.
Your perfect companion for precision and innovation - discover now!
This text is machine translated.
Features
- 50-fold magnification
- 4.3-inch IPS display
- Display angle can be set
- Adjustable bracket
- 8 Lighting LED
- Photo and video function
- MicroSD slot
- PC-Connection
Scope of delivery
- Tripod rod
- Mount
- Skirting
- Charging cable
System requirements
- PC Operating Systems Windows 10 or higher
- Mac OS x 12 or higher








