
Highlights & Details
Technaxx Benjamin Blümchen On-ear headphones
- Soft fleece
- Headband & headphones
- Usable as a sleep mask
- Volume limit
- This text is machine translated.
Technical specifications
- Product type
On-ear headphones
- Design (headphones)
On-ear
- Use
Children
- Headphone features
Headband
Volume limiter
- Control type
Universal
- Transfer type
Corded (1075100)
3.5 mm jack
- Factory colour
Grey
- Weight
20 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482959 Technaxx Benjamin Blümchen On-ear headphones Corded (1075100) Grey Headband, Volume limiter Children
Information
Information 2482959 Technaxx Benjamin Blümchen On-ear headphones Corded (1075100) Grey Headband, Volume limiter Children
Warranty Terms
Warranty Terms 2482959 Technaxx Benjamin Blümchen On-ear headphones Corded (1075100) Grey Headband, Volume limiter Children
Description
Features
- 100% Polyester
- Headphone system: Stereo
- Speaker size: Ø30 mm
- Power rating 0.5W x2 (< 85dB)
- Plug type 3.5 mm AUX
- This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones












