
Number
Binoculars with display TX-142
Highlights & Details
- FullHD
- 4x zoom
- Color display
- This text is machine translated.
Technical specifications
- Magnification
12-way
- Product type
Binoculars + digital camera
- Lens Ø
25 mm
- Dim
(L x W x H) 14.5 x 9.5 x 5.5 cm
- Factory colour
Black/silver
- Weight
485 g
- Exit pupil
25 mm
- Type
Binoculars
- Viewing angle
17.5°
- Material (prisms)
Aluminium/PVC
- Width
9.5 cm
- Height
5.5 cm
- Length
14.5 cm
- Pupillary distance
min. 5,6cm; max. 7,7cm mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348301 Technaxx Binoculars + digital camera TX-142 12-way 25 mm Binoculars Black/silver 4863
Information
Information 2348301 Technaxx Binoculars + digital camera TX-142 12-way 25 mm Binoculars Black/silver 4863
Test Summary Report 2348301 Technaxx Binoculars + digital camera TX-142 12-way 25 mm Binoculars Black/silver 4863
Conformity certificate
Conformity certificate 2348301 Technaxx Binoculars + digital camera TX-142 12-way 25 mm Binoculars Black/silver 4863
Description
Features
- FullHD binoculars for recording videos or photos
- Video recordings in Full HD with 1080p (30fps)
- Photos in 2592x1944 pixels (JPG)
- Digital zoom with up to 4x magnification
- Remaining light illumination (better view in weak light (0.01 Lux))
- supports MicroSD cards up to max. 128GB class 10[not included in delivery]
- Integrated 2500mAh battery (recording duration up to 8 hours)
- 7 hours recordings in 1080p (30fps) ≈ 32GB
- Optics with 12-fold magnification
- Visual range: From 96 to 1000 meters
Scope of delivery
- Incl. Mini-USB cable
- Neck strap
- Cloth
System requirements
- Compatible with Windows 7, 8, 8.1, 10; MacOS to 10.15; Linux









