
Number
Highlights & Details
Inverter 2000W Sinus TE22
- 2 USB ports with max. 6a
- 2 230V sockets with on/off switch
- Output power max. 4000W
Technical specifications
- Input voltage
10.2V–15.8 V
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
2000 W
- Input voltage
12 V DC
- Output
USB
PG socket (UK)
- Outlets
2
- Output frequency
50 Hz
- Permanent current
2000 W
- Weight
4.2 kg
- Cooling method
Convection
- Width
26 cm
- Height
11.9 cm
- Length
36 cm
- Peak output power
4000 W
- Type
TE22
- Features
Sine wave
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435243 Technaxx Inverter TE22 2000 W 12 V DC - 230 V AC Sine wave
User & Safety Instructions
User & Safety Instructions 2435243 Technaxx Inverter TE22 2000 W 12 V DC - 230 V AC Sine wave
Information
Information 2435243 Technaxx Inverter TE22 2000 W 12 V DC - 230 V AC Sine wave
Conformity certificate
Conformity certificate 2435243 Technaxx Inverter TE22 2000 W 12 V DC - 230 V AC Sine wave
Description
This text is machine translated.
Features
- pure sine wave
- Protection circuit (DC overload): 6x 40A internal fuses
- Cable length 2x 60cm
- 2 USB ports with max. 6a (in total)
- 2 230V sockets with on/off switch
- Output power max. 2000W (continuous) & 4000W (peak)
- Automatic switch-off for protecting the car battery (alarm at ~10.2V & ~15.8V)
- Protection against overload & short circuit
Scope of delivery
- Incl. Device holder
- 60cm connection cable












