
Number
Technaxx TX-113 Mini LED projector
Highlights & Details
- Projector with high-performance 1800 lumens LED lamp
- Mini projector with multimedia player
- Projection size of 32" up to 176"
- Built-in 2-watt stereo speakers
- Manual focus settings
- Long LED life of 40,000 hours
- Can be used via AV, VGA or HDMI with computer/notebook, tablet, smartphone, amplifier and game consoles can be connected
- Playback of video, photo and audio files via USB,
- MicroSD or external hard disk
- Can be used with remote control
- This text is machine translated.
Technical specifications
- Product type
Projector
- Technology
LED
- Range of use
Home projector
Office projector
Classroom projector
Portable projector
- Standard resolution
800 x 480 WVGA
- ANSI lumen
1800 ANSI lumen
- Contrast ratio (dyn)
2000 : 1
- Image format
16:9
- Beamer features
Remote included
VGA input
Built-in speaker
- Max. bulb life
40000 h
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA (D-SUB 15-pin in)
USB 2.0 Type A
3.5 mm audio jack
Micro SD slot
- Max. projection distance
5 m
- Projection size
0.8 - 4,47 m
- Max. operating noise
54 dB
- Dim
(W x H x D) 204 x 150 x 86 mm
- Width
204 mm
- Height
150 mm
- Depth
86 mm
- Weight
1 kg
- Factory colour
White
- Power consumption (ON)
50 W
- Power consumption (standby)
0.5 W
- Operating voltage
AC 100 V-240 V 50/60 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1826357 Technaxx Projector TX-113 LED ANSI lumen: 1800 ANSI lumen 2000 : 1 White
Datasheet 1826357 Technaxx Projector TX-113 LED ANSI lumen: 1800 ANSI lumen 2000 : 1 White
Datasheet 1826357 Technaxx Projector TX-113 LED ANSI lumen: 1800 ANSI lumen 2000 : 1 White
Datasheet 1826357 Technaxx Projector TX-113 LED ANSI lumen: 1800 ANSI lumen 2000 : 1 White
User & Safety Instructions
User & Safety Instructions 1826357 Technaxx Projector TX-113 LED ANSI lumen: 1800 ANSI lumen 2000 : 1 White
Conformity certificate
Conformity certificate 1826357 Technaxx Projector TX-113 LED ANSI lumen: 1800 ANSI lumen 2000 : 1 White
Description
Features
- LCD TFT projection system / low noise / low light balance
- Optical lens with multi-chip composite coating
- 2 x 2 W stereo speakers
- AV input (1.OVP-p +/-5%)
- Native resolution output: 800x480 pixels
- Supported VGA resolutions Input: 800x600@60 Hz / 1024x768 @ 60 Hz
- HDMI modes : 480i, 480p, 576i, 720p, 1080i, 1080p
- Supported video file formats : MPEG1, MPEG2, MPEG4, RM, AVI, RMVB, MOV, MKV, DIVX, VOB, M-JPEG
- Supported music file formats : WMA, MP3, M4A (AAC)
- Supported photo file formats : JPEG, BMP, PNG
- Supports USB (max. 128 GB) / microSD (max. 128 GB (min Class 6))
- Supports external hard drives (max. 500 GB)
- Compatible with the following devices: Digital camera, TV-Box, PC, notebook, Smartphone, Game console, amplifier
Scope of delivery
- AV-signal cable
- Remote control
- HDMI cable
- Power cord
- Instructions for use








