
Number
4-in-1 multi-functional jump starter & air compressor & Power Bank & LED TX-219
Highlights & Details
- 14 Ah lithium iron phosphate rechargeable batteryCompressor up to 3.5 barAuto switch-offPetrol engines up to 4 lDiesel engines up to 3 l.USB-A outputs
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 180 x 93 x 45 mm
- Product type
Quick start system
- Rechargeable via
5 V via USB
- Batteries
Lithium-ion rechargeable battery
- Max. operating pressure
3.5 Bar bar
- Features
Work light
Circuit protection
SOC indicator
SOS beacon
2 x USB slot
Polarity and circuit protection
Reverse polarity protection
1 x 12 V output
- Weight
860 g
- Capacity (mAh, Ah)
12000
- Width
93 mm
- Height
45 mm
- Length
180 mm
- Peak current (12 V)
500 A
- Jump start current (12 V)
350 A
- Built-in battery
LiFePO4
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798177 Technaxx Quick start system TX-219 5031 Jump start current (12 V)=350 A Work light, Circuit protection, SOC indicator, S
Information
Information 2798177 Technaxx Quick start system TX-219 5031 Jump start current (12 V)=350 A Work light, Circuit protection, SOC indicator, S
Warranty Terms
Warranty Terms 2798177 Technaxx Quick start system TX-219 5031 Jump start current (12 V)=350 A Work light, Circuit protection, SOC indicator, S
Description
Features
- Jump start up with 14000mAh lithium iron phosphate rechargeable batteryCompressor up to 3.5 bar with automatic shut-off up to the set pressureStarts gasoline engines up to 4L/ diesel engines up to 3LUSB-A outputs for charging mobile devices (e.g. mobile phones, tablets, laptops or cameras, etc.)Operating temperature from -20--60°LED work light:Battery indicationHandy & easy to useDisplay with 4 different pressure displays: Bar , KPA , KG/cm, PSICompact and extra light: 1.4 KG
Scope of delivery
- Inclusive of adapter cable with battery terminal
- Loading adapter
- Air pressure hose
- USB cable
- Car adapter cable






