
Number
Auto alarm Pro TX-168
Highlights & Details
- External siren for the engine compartmentButton for panic alarmUSB-C charging portUSB-charging port.Motion detectionPossibility to connect up to 3 remote controls
Technical specifications
- Dim
(L x W x H) 30 x 30 x 135 mm
- Product type
Car alarm
- Features
Incl. remote control
In-car surveillance
Built-in LED (flashing)
Built-in battery
Mobile use
Panic button
- Operating voltage
12 V
24 V
- Factory colour
Black
- Weight
190 g
- Width
30 mm
- Height
135 mm
- Length
30 mm
10 m
- SPL
105 dB
- Transmission frequency
2,4GHz MHz
- ECE type approval labels
E13 10R-06 16002
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
User & Safety Instructions 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
User & Safety Instructions 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
User & Safety Instructions 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
User & Safety Instructions 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
User & Safety Instructions 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
User & Safety Instructions 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
User & Safety Instructions 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
User & Safety Instructions 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
Information
Information 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
Information 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
Information 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
Information 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
Information 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
Information 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
Information 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
Information 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
Warranty Terms
Warranty Terms 2574207 Technaxx TX-168 Car alarm Incl. remote control, In-car surveillance, Built-in LED (flashing), Built-in battery, Mobile u
Description
This text is machine translated.
Features
- Detection range: 120° conicalRange of the IR remote control: ~10m (open field)Alarm time: Auto alarm max. 2min; Siren max. 30sIntegrated, rechargeable 500mAh lithium-polymer battery 3.7VCharging time ~2 hours / operating time ~7 days / standby time ~14 daysInput voltage auto alarm / siren: DC12 or 24VOperating current (siren): 100mACable length of the siren 1.5mTransmission frequency: 2.4 GHz / frequency type: ASKRadiated output power: Max. 15.85mWHousing material: ABS plastic.Operating temperature: -10°C – +50°C.12 / 24V via cigarette lighter socketExternal siren for the engine compartment for increased attentionButton for panic alarm (approx. 105dB)USB-C charging port with total 5V / 3.0A output powerUSB charging port with a total output power of 5V / 2.4AAutomatic alarm trigger upon motion detection by the PIR sensorCar alarm and external siren with approx. 105dBPossibility to connect up to 3 remote controls
Scope of delivery
- External siren with connection cable and 3A fuse
- Remote control (with CR2032 battery)
- Fitting Material






